Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10560-1-ND
Quantity Available 2,219
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF06-1005N12

Description FILTER RC(PI) 100 OHM/45PF SMD
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100 Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad

Documents & Media
Other Related Documents EMIF06-1005N12 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 100
Values R = 100 Ohms, C = 45pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm)
Height 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10560-1

14:43:28 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52400 $5.24
100 0.35160 $35.16
500 0.25432 $127.16
1,000 0.20570 $205.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10560-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback