Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-10775-1-ND
Quantity Available 2,552
Can ship immediately
Manufacturer

Manufacturer Part Number

EMIF03-SIM04F3

Description FILTER RC(PI) ESD SMD
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 10pF 11-WFBGA, FCBGA

Documents & Media
Other Related Documents EMIF03-SIM04F3 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Values R = 47 Ohms, 100 Ohms, C = 10pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 11-WFBGA, FCBGA
Size / Dimension 0.061" L x 0.045" W (1.54mm x 1.14mm)
Height 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10775-1

07:00:56 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.71600 $7.16
100 0.50820 $50.82
500 0.43890 $219.45
1,000 0.39270 $392.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-10775-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback