USD

EFL700A39-RL 3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 700µAh
Non-Stock

EFL700A39-RL

Datasheet
Digi-Key Part Number 497-14838-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFL700A39-RL
Copy  
Description BATT LITH THIN FILM 3.9V 700UAH
Copy  
Detailed Description

3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 700µAh

Copy  
Documents & Media
Datasheets EFL700A39
Featured Product EFL700A39 EnFilm™ Rechargeable Battery
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series EnFilm™
Packaging Digi-Reel® 
Part Status Obsolete
Battery Chemistry Thin Film (Lithium)
Battery Cell Size -
Voltage - Rated 3.9V
Capacity 700µAh
Size / Dimension 1.01" L x 1.01" W x 0.01" H (25.7mm x 25.7mm x 0.2mm)
Termination Style Solder
Discharge Rate 5mA
Shelf Life -
Standard Charge Current -
Standard Charge Time -
Weight 0.2 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Base Part Number EFL700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EFL700EVALKIT

DISCOVERY KIT MICRO BATTERY

STMicroelectronics

$402.00000 Details
Additional Resources
Standard Package 1
Other Names 497-14838-6