USD

EFL1K0AF39RL 3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 1mAh
Non-Stock

EFL1K0AF39RL

Datasheet
Digi-Key Part Number 497-17638-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EFL1K0AF39RL
Copy  
Description ASD & IPAD
Copy  
Detailed Description

3.9V Thin Film (Lithium) Battery Rechargeable (Secondary) 1mAh

Copy  
Documents & Media
Datasheets EFL1K0AF39
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series EnFilm™
Packaging Digi-Reel® 
Part Status Obsolete
Battery Chemistry Thin Film (Lithium)
Battery Cell Size -
Voltage - Rated 3.9V
Capacity 1mAh
Size / Dimension 1.02" L x 1.02" W x 0.01" H (25.8mm x 25.8mm x 0.2mm)
Termination Style -
Discharge Rate 5mA
Shelf Life -
Standard Charge Current -
Standard Charge Time -
Weight 0.3 g
Shipping Info Due to restrictions, only ground shipment is allowed.
Base Part Number EFL1K0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-17638-6