Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 497-17096-1-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Manufacturer Part Number

ECMF4-2450A17M10

Description CMC 100MA 4LN SMD ESD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 100mA DCR 5.5 Ohm (Typ)

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 5.5 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max) 0.020" (0.50mm)
Package / Case 10-UFQFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-17096-1

15:50:12 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67000 $6.70
100 0.51340 $51.34
500 0.40582 $202.91
1,000 0.32466 $324.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17096-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.28565
  • Digi-Reel® ? : 497-17096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback