USD
Favorite

Photo Not Available
ECMF04-4HSWM10Y 4 Line Common Mode Choke Surface Mount 100mA DCR 5.5Ohm (Typ)
Price & Procurement
11,624 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56500 $5.65
100 0.43730 $43.73
500 0.32796 $163.98
1,000 0.26419 $264.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-ECMF04-4HSWM10YTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.25508

ECMF04-4HSWM10Y

Datasheet
Digi-Key Part Number 497-ECMF04-4HSWM10YDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECMF04-4HSWM10Y
Copy  
Description EMI FILTERING AND SIGNAL CONDITI
Copy  
Detailed Description

4 Line Common Mode Choke Surface Mount 100mA DCR 5.5Ohm (Typ)

Copy  
Documents & Media
Datasheets ECMF04-4HSWM10Y
Online Catalog ECMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 5.5Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

ECMF04-4HSWM10

CMC 100MA 4LN SMD ESD

STMicroelectronics

$0.90000 Details
Additional Resources
Standard Package 1
Other Names 497-ECMF04-4HSWM10YDKR