USD
Favorite

ECMF02-4CMX8 2 Line Common Mode Choke Surface Mount DCR 4Ohm
Price & Procurement
41,047 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51200 $5.12
25 0.47600 $11.90
50 0.40260 $20.13
100 0.36600 $36.60
250 0.34404 $86.01
500 0.30744 $153.72
1,000 0.24888 $248.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13420-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.23424
  • Cut Tape (CT)  : 497-13420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,047 - Immediate
  • Unit Price: $0.59000

ECMF02-4CMX8

Datasheet
Digi-Key Part Number 497-13420-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECMF02-4CMX8
Copy  
Description COMMON MODE CHOKE 2LN SMD ESD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 4Ohm

Copy  
Documents & Media
Datasheets ECMF02-4CMX8
Other Related Documents ECMF02-4CMX8 View All Specifications
HTML Datasheet ECMF02-4CMX8
EDA / CAD Models ECMF02-4CMX8 by Ultra Librarian
Online Catalog ECMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.047" W (2.50mm x 1.20mm)
Height (Max) 0.022" (0.55mm)
Package / Case 8-UFDFN
Base Part Number ECMF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECMF04-4HSWM10

CMC 100MA 4LN SMD ESD

STMicroelectronics

$0.90000 Details

EMI2124MTTAG

COMMON MODE CHOKE 100MA 8LN SMD

ON Semiconductor

$0.92000 Details

STM32F765IIK6

IC MCU 32BIT 2MB FLASH 176UBGA

STMicroelectronics

$17.19000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$0.86000 Details

STMPS2151STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

$0.60000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

$2.04000 Details
Additional Resources
Standard Package 1
Other Names 497-13420-6