USD
Favorite

ECMF02-3F3 3 Line Common Mode Choke Surface Mount DCR 4.5Ohm
In Stock: 4,684
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40100 $4.01
25 0.37200 $9.30
50 0.31480 $15.74
100 0.28620 $28.62
250 0.26904 $67.26
500 0.24040 $120.20
1,000 0.19462 $194.62
2,500 0.18317 $457.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-15960-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®

ECMF02-3F3

Datasheet
Digi-Key Part Number 497-15960-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECMF02-3F3
Copy  
Description COMMON MODE CHOKE 3LN SMD ESD
Copy  
Detailed Description

3 Line Common Mode Choke Surface Mount DCR 4.5Ohm

Copy  
Documents & Media
Datasheets ECMF02-3F3
HTML Datasheet ECMF02-3F3
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type Signal Line
Number of Lines 3
Current Rating (Max) -
DC Resistance (DCR) (Max) 4.5Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -30°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.052" L x 0.033" W (1.33mm x 0.83mm)
Height (Max) 0.022" (0.55mm)
Package / Case 6-UFBGA, FCBGA
Base Part Number ECMF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-15960-1