USD
Favorite

ECMF02-2HSMX6 2 Line Common Mode Choke Surface Mount 100mA DCR 9Ohm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51200 $5.12
25 0.47600 $11.90
50 0.40260 $20.13
100 0.36600 $36.60
250 0.34404 $86.01
500 0.30744 $153.72
1,000 0.24888 $248.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14544-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23424
  • Cut Tape (CT)  : 497-14544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.59000

ECMF02-2HSMX6

Datasheet
Digi-Key Part Number 497-14544-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECMF02-2HSMX6
Copy  
Description CMC 100MA 2LN SMD ESD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 100mA DCR 9Ohm

Copy  
Documents & Media
Datasheets ECMF02-2HSMX6
HTML Datasheet ECMF02-2HSMX6
EDA / CAD Models ECMF02-2HSMX6 by SnapEDA
Online Catalog ECMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 9Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.053" W (1.60mm x 1.35mm)
Height (Max) 0.022" (0.55mm)
Package / Case 6-UFQFN
Base Part Number ECMF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-OET004V1

EVAL BOARD USB TYPE-C PROTECTION

STMicroelectronics

$61.88000 Details
You May Also Be Interested In

632723300011

CONN RCP USB3.1 TYPEC 24P SMD RA

Würth Elektronik

$4.10000 Details

ECMF04-4HSWM10

CMC 100MA 4LN SMD ESD

STMicroelectronics

$0.90000 Details

LTM4602HVEV#PBF

DC DC CONVERTER 0.6-5V 6A

Analog Devices Inc.

$35.32000 Details

ISO1042BDWVR

ISO CAN TRANSCEIVER 5KVRMS

Texas Instruments

$4.33000 Details

JD0-0001NL

CONN JACK 1PORT 1000 BASE-T PCB

Pulse Electronics Network

$6.07000 Details

MIC803-31D3VM3-TR

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

$0.15000 Details
Additional Resources
Standard Package 1
Other Names 497-14544-6