Add To Favorites
ECMF02-2HSMX6 2 Line Common Mode Choke Surface Mount 100mA DCR 9Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.75700 $7.57
100 0.54080 $54.08
500 0.45424 $227.12
1,000 0.36771 $367.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14544-1-ND
Copy   497-14544-1-ND
Quantity Available 2,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECMF02-2HSMX6

Copy   ECMF02-2HSMX6
Description CMC 100MA 2LN SMD ESD
Copy   CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 100mA DCR 9Ohm

Copy    2 Line Common Mode Choke Surface Mount  100mA DCR 9Ohm
Documents & Media
Datasheets ECMF02-2HSMX6
EDA / CAD Models ECMF02-2HSMX6 by SnapEDA
Online Catalog ECMF Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 9Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.053" W (1.60mm x 1.35mm)
Height (Max) 0.022" (0.55mm)
Package / Case 6-UFQFN
Base Part Number ECMF02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-OET004V1 - STMicroelectronics | 497-17030-ND DigiKey Electronics
  • STEVAL-OET004V1
  • STMicroelectronics
  • EVAL BOARD USB TYPE-C PROTECTION
  • Unit Price $61.88000
  • 497-17030-ND
You May Also Be Interested In
  • ECMF04-4HSWM10 - STMicroelectronics | 497-14992-1-ND DigiKey Electronics
  • ECMF04-4HSWM10
  • STMicroelectronics
  • CMC 100MA 4LN SMD ESD
  • Unit Price $1.43000
  • 497-14992-1-ND
  • SN74AVC2T245RSWR - Texas Instruments | 296-23684-1-ND DigiKey Electronics
  • SN74AVC2T245RSWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 10UQFN
  • Unit Price $0.67000
  • 296-23684-1-ND
  • M24M02-DRMN6TP - STMicroelectronics | 497-11600-1-ND DigiKey Electronics
  • M24M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M I2C 1MHZ 8SO
  • Unit Price $2.92000
  • 497-11600-1-ND
  • STEF01FTR - STMicroelectronics | 497-17779-1-ND DigiKey Electronics
  • STEF01FTR
  • STMicroelectronics
  • IC ELECTRONIC FUSE
  • Unit Price $2.31000
  • 497-17779-1-ND
  • TPD3E001DRYR - Texas Instruments | 296-21886-1-ND DigiKey Electronics
  • TPD3E001DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price $0.51000
  • 296-21886-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-14544-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14544-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33600
  • Digi-Reel® ? : 497-14544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,712 - Immediate
  • Unit Price: Digi-Reel®

02:28:49 8/23/2019