USD
Favorite

ECMF02-2BF3 2 Line Common Mode Choke Surface Mount DCR 4Ohm
Price & Procurement
5,979 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.33600 $3.36
25 0.29400 $7.35
50 0.25200 $12.60
100 0.23100 $23.10
250 0.21000 $52.50
500 0.19740 $98.70
1,000 0.15120 $151.20
2,500 0.14280 $357.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-12953-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.13440
  • Cut Tape (CT)  : 497-12953-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,979 - Immediate
  • Unit Price: $0.38000

ECMF02-2BF3

Datasheet
Digi-Key Part Number 497-12953-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECMF02-2BF3
Copy  
Description COMMON MODE CHOKE 2LN SMD ESD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount DCR 4Ohm

Copy  
Documents & Media
Datasheets ECMF02-2BF3
Other Related Documents ECMF02-2BF3 View All Specifications
ECMF02-2BF3 View All Specifications
HTML Datasheet ECMF02-2BF3
Online Catalog ECMF Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ECMF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) -
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -30°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension -
Height (Max) -
Package / Case -
Base Part Number ECMF02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002BKM,315

MOSFET N-CH 60V 450MA SOT883

Nexperia USA Inc.

$0.41000 Details

DMP58D0LFB-7

MOSFET P-CH 50V 0.18A DFN1006-3

Diodes Incorporated

$0.39000 Details

BU7295HFV-TR

IC OPAMP GP 1 CIRCUIT HVSOF5

Rohm Semiconductor

$0.92000 Details

TPS70950DRVT

IC REG LINEAR 5V 150MA 6SON

Texas Instruments

$1.14000 Details

TPS70933DRVR

IC REG LINEAR 3.3V 150MA 6SON

Texas Instruments

$0.99000 Details

UT6JA2TCR

30V PCH+PCH MIDDLE POWER MOSFET

Rohm Semiconductor

$0.68000 Details
Additional Resources
Standard Package 1
Other Names 497-12953-6