USD
Favorite

DSL05-016SC6 Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51800 $5.18
100 0.39710 $39.71
500 0.31394 $156.97
1,000 0.25115 $251.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17746-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22098
  • Digi-Reel®  : 497-17746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DSL05-016SC6

Datasheet
Digi-Key Part Number 497-17746-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSL05-016SC6
Copy  
Description TVS DIODE 16V SOT23-6
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Documents & Media
Datasheets DSL05-0xxSC6
ST Protection Finder App Flyer
Online Catalog DSL Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series DSL
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 18V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Telecom
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number DSL05
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-17746-1