USD

DSL01-010SC5 10.5V Off-State 30A Ipp TVS Thyristor SC-74A, SOT-753
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 497-8749-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.56000

DSL01-010SC5

Datasheet
Digi-Key Part Number 497-8749-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSL01-010SC5
Copy  
Description THYRISTOR 10.5V 30A SC74A
Copy  
Detailed Description

10.5V Off-State 30A Ipp TVS Thyristor SC-74A, SOT-753

Copy  
Documents & Media
Datasheets DSL01-zzzSC5
Other Related Documents DSL01-xxxSC5 View All Specifications
Simulation Models DSL01-yyySC5 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series DSL, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Voltage - Breakover 25V
Voltage - Off State 10.5V
Current - Peak Pulse (8/20µs) 30A
Current - Peak Pulse (10/1000µs) 18A
Current - Hold (Ih) 100mA
Number of Elements 1
Capacitance 17pF
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Base Part Number DSL01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-8749-1