USD
Favorite

DIP2450-01D3 RF Diplexor Diplexer 2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz 4-UFBGA, FCBGA
In Stock: 3,943
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38100 $3.81
25 0.34440 $8.61
100 0.30140 $30.14
250 0.26444 $66.11
500 0.23370 $116.85
1,000 0.18450 $184.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-13235-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,943 - Immediate
  • Unit Price: Digi-Reel®

DIP2450-01D3

Digi-Key Part Number 497-13235-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP2450-01D3
Copy  
Description RF DIPLEXER 2.4415/5.375GHZ 4BGA
Copy  
Detailed Description

RF Diplexor Diplexer 2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz 4-UFBGA, FCBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Diplexer
Frequency Bands (Low / High) 2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 18.00dB / -
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 4-UFBGA, FCBGA
Base Part Number DIP2450
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 497-13235-1