USD
Favorite

DIP1524-01D3 RF Diplexor Diplexer 1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz 4-UFBGA, FCBGA
In Stock: 4,436
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.40000 $4.00
25 0.36120 $9.03
100 0.31610 $31.61
250 0.27736 $69.34
500 0.24510 $122.55
1,000 0.19350 $193.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-12843-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.09486

DIP1524-01D3

Datasheet
Digi-Key Part Number 497-12843-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DIP1524-01D3
Copy  
Description RF DIPLX 1589.655MHZ/2.55GHZ BGA
Copy  
Detailed Description

RF Diplexor Diplexer 1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz 4-UFBGA, FCBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Diplexer
Frequency Bands (Low / High) 1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 18.00dB / -
Return Loss (Low Band / High Band) 10.0dB / 20.0dB
Mounting Type Surface Mount
Package / Case 4-UFBGA, FCBGA
Base Part Number DIP1524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-12843-1