USD

DCPL-WB-00D3 RF Directional Coupler W-CDMA 824MHz ~ 2.17GHz 37dB 8-UFBGA, FCBGA
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 497-11305-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.29260

DCPL-WB-00D3

Datasheet
Digi-Key Part Number 497-11305-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCPL-WB-00D3
Copy  
Description RF DIR COUPL 824MHZ-2.17GHZ FLIP
Copy  
Detailed Description

RF Directional Coupler W-CDMA 824MHz ~ 2.17GHz 37dB 8-UFBGA, FCBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Coupler Type Dual Band, Dual Path
Frequency 824MHz ~ 2.17GHz
Coupling Factor 37dB
Applications W-CDMA
Insertion Loss 0.2dB
Power - Max -
Isolation -
Return Loss 15dB
Package / Case 8-UFBGA, FCBGA
Supplier Device Package 8-FlipChip
Base Part Number DCPL-WB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-11305-1
DCPLWB00D3