Add To Favorites
CS30AL Current Sense Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10900 $11.09
100 0.86470 $86.47
500 0.71430 $357.15
1,000 0.56393 $563.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14608-1-ND
Copy   497-14608-1-ND
Quantity Available 5,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS30AL

Copy   CS30AL
Description IC OPAMP CURR 500KHZ SOT23-5
Copy   IC OPAMP CURR 500KHZ SOT23-5
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy   Current Sense Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets CS30
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9 V/µs
-3db Bandwidth 500kHz
Current - Input Bias 5.5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number CS30A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA180A1IDBVR - Texas Instruments | 296-47652-1-ND DigiKey Electronics
  • INA180A1IDBVR
  • Texas Instruments
  • INA180A1IDBVR
  • Unit Price $0.60000
  • 296-47652-1-ND
  • TSC888AILT - STMicroelectronics | 497-8269-1-ND DigiKey Electronics
  • TSC888AILT
  • STMicroelectronics
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $1.24000
  • 497-8269-1-ND
  • TSC888CILT - STMicroelectronics | 497-8271-1-ND DigiKey Electronics
  • TSC888CILT
  • STMicroelectronics
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $1.24000
  • 497-8271-1-ND
  • SI8540-B-FW - Silicon Labs | 336-5139-ND DigiKey Electronics
  • SI8540-B-FW
  • Silicon Labs
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $0.70000
  • 336-5139-ND
  • SI8540-B-FWR - Silicon Labs | SI8540-B-FWRCT-ND DigiKey Electronics
  • SI8540-B-FWR
  • Silicon Labs
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $0.84000
  • SI8540-B-FWRCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-14608-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14608-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51100
  • Digi-Reel® ? : 497-14608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,722 - Immediate
  • Unit Price: Digi-Reel®

07:47:45 12/18/2018