USD
Favorite

CPL-WBF-00D3 RF Directional Coupler GSM, W-CDMA, WiMax 698MHz ~ 2.7GHz 30dB 5-UFBGA, FCBGA
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.48400 $4.84
25 0.43680 $10.92
100 0.38220 $38.22
250 0.33540 $83.85
500 0.29640 $148.20
1,000 0.23400 $234.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13698-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20748
  • Cut Tape (CT)  : 497-13698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: $0.55000

CPL-WBF-00D3

Datasheet
Digi-Key Part Number 497-13698-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPL-WBF-00D3
Copy  
Description RF DIR COUPLER 698MHZ-2.7GHZ BGA
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

RF Directional Coupler GSM, W-CDMA, WiMax 698MHz ~ 2.7GHz 30dB 5-UFBGA, FCBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Frequency 698MHz ~ 2.7GHz
Coupling Factor 30dB
Applications GSM, W-CDMA, WiMax
Insertion Loss 0.3dB
Power - Max -
Isolation -
Return Loss 15dB
Package / Case 5-UFBGA, FCBGA
Base Part Number CPL-WB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CP0402W2700FNTR

RF DIR COUPLR 700MHZ-2.7GHZ 0402

AVX Corporation

$0.53000 Details

DXP18CN7515TL

RF DIR COUPLER 50MHZ-870MHZ 0603

Murata Electronics

$1.00000 Details

C0727J5003AHF

RF DIR COUPLR 700MHZ-2.7GHZ 0805

Anaren

$0.91000 Details

HHM22139A2

MULTILAYER DIRECTIONAL COUPLER F

TDK Corporation

$0.22000 Details

FI168K1687AA-T

HI FREQ MULTILAYER ,COUPLER,698

Taiyo Yuden

$1.05000 Details
Additional Resources
Standard Package 1
Other Names 497-13698-6