USD

CPL-WB-01C2 RF Directional Coupler General Purpose 824MHz ~ 2.025GHz 34dB 6-WFBGA, FCBGA
Non-Stock

CPL-WB-01C2

Datasheet
Digi-Key Part Number 497-12155-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPL-WB-01C2
Copy  
Description RF DIR COUPL 824MHZ-2.025GHZ FLP
Copy  
Detailed Description

RF Directional Coupler General Purpose 824MHz ~ 2.025GHz 34dB 6-WFBGA, FCBGA

Copy  
Documents & Media
Datasheets CPL-WB-01C2
Design Resources Development Tool Selector
HTML Datasheet CPL-WB-01C2
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Coupler Type Standard
Frequency 824MHz ~ 2.025GHz
Coupling Factor 34dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max -
Isolation -
Return Loss 15dB
Package / Case 6-WFBGA, FCBGA
Supplier Device Package 6-FlipChip
Base Part Number CPL-WB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-12155-6