USD
Favorite

CLT3-4BT6-TR
Price & Procurement
2,428 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 497-12485-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
  • Unit Price: $3.31000
  • Tape & Reel (TR)  : 497-2455-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Cut Tape (CT)  : 497-2455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,428 - Immediate
  • Unit Price: $3.41000

CLT3-4BT6-TR

Datasheet
Digi-Key Part Number 497-2455-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLT3-4BT6-TR
Copy  
Description TERMINATION QUAD DGTL TSSOP-20
Copy  
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CLT3-4B
Other Related Documents CLT3-4B View All Specifications
Online Catalog CLT3-4B Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series CLT
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number CLT3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-2455-6