USD
Favorite

CLT03-2Q3 Terminator Terminations 16-QFN (2x4)
Price & Procurement
662 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.32900 $13.29
100 1.00970 $100.97
500 0.87682 $438.41
1,000 0.70676 $706.76
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.71739
  • Cut Tape (CT)  : 497-18405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: $1.57000

CLT03-2Q3

Datasheet
Digi-Key Part Number 497-18405-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLT03-2Q3
Copy  
Description CURRENT LIMITERS
Copy  
Detailed Description

Terminator Terminations 16-QFN (2x4)

Copy  
Documents & Media
Datasheets CLT03-2Q3 Datasheet
Online Catalog CLT03-2Q3
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type -
Voltage - Supply -
Operating Temperature -30°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFDFN Exposed Pad
Supplier Device Package 16-QFN (2x4)
Base Part Number CLT03
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25X10CLSNIG

IC FLASH 1M SPI 104MHZ 8SOIC

Winbond Electronics

$0.23750 Details

NCS1S2405SC

DC DC CONVERTER 5V 1W

Murata Power Solutions Inc.

$8.46000 Details

IS42S32400F-7TLI-TR

IC DRAM 128M PARALLEL 86TSOP II

ISSI, Integrated Silicon Solution Inc

$3.39904 Details

IPS4260L

IC PWR SWTCH P-CHAN 1:1 20HTSSOP

STMicroelectronics

$3.37000 Details
Additional Resources
Standard Package 1
Other Names 497-18405-6