USD
Favorite

CLT01-38S4-TR
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.50600 $55.06
100 4.51110 $451.11
500 3.84022 $1,920.11
1,000 3.23873 $3,238.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13988-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.98718
  • Cut Tape (CT)  : 497-13988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.13000
  • Tube  : 497-13987-5-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.14440

CLT01-38S4-TR

Datasheet
Digi-Key Part Number 497-13988-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLT01-38S4-TR
Copy  
Description PROTECTION DGTL ARRAY 38HTSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CLT01-38S4 Datasheet
Online Catalog CLT01-38S4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 38-HTSSOP
Base Part Number CLT01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IFP023V1

BOARD EVAL FOR CLT01-38S4

STMicroelectronics

$281.25000 Details
Additional Resources
Standard Package 1
Other Names 497-13988-6