Add To Favorites
CLP30-200B1RL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
100 2.06880 $206.88
500 1.76110 $880.55
1,000 1.48526 $1,485.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12154-1-ND
Copy   497-12154-1-ND
Quantity Available 2,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP30-200B1RL

Copy   CLP30-200B1RL
Description THYRISTOR 30A 8SOIC
Copy   THYRISTOR 30A 8SOIC
Documents & Media
Datasheets CLP30-200B1
Other Related Documents CLP30-200B1 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Breakover -
Voltage - Off State -
Current - Peak Pulse (10/1000µs) 30A
Number of Elements 1
Capacitance -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12154-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-12154-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,430 - Immediate
  • Unit Price: Digi-Reel®

15:26:48 1/19/2019