Add To Favorites
BZW50-68RL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.81100 $28.11
100 2.30290 $230.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12482-1-ND
Copy   497-12482-1-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZW50-68RL

Copy   BZW50-68RL
Description TVS DIODE 68V 157V R-6
Copy   TVS DIODE 68V 157V R-6
Documents & Media
Datasheets BZW50-10, B,180, B
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series BZW50, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 68V
Voltage - Breakdown (Min) 75.6V
Voltage - Clamping (Max) @ Ipp 157V
Current - Peak Pulse (10/1000µs) 382A (8/20µs)
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3000pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Base Part Number BZW50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
497-12762-1-ND BZW50-68 STMicroelectronics Cut Tape (CT) ? 951 - Immediate
$3.17000 1 Tariff Applied ?
Additional Resources
Standard Package ? 1
Other Names 497-12482-1
BZW5068RL

02:11:25 1/17/2019