Add To Favorites
BZW50-47B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.70300 $27.03
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12043-1-ND
Copy   497-12043-1-ND
Quantity Available 359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZW50-47B

Copy   BZW50-47B
Description TVS DIODE 47V 108V R-6
Copy   TVS DIODE 47V 108V R-6
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BZW50-10, B,180, B
Other Related Documents BZW50 View All Specifications
Simulation Models BZW50 Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Transil™ Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series BZW50, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 47V
Voltage - Breakdown (Min) 52V
Voltage - Clamping (Max) @ Ipp 108V
Current - Peak Pulse (10/1000µs) 556A (8/20µs)
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2050pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Base Part Number BZW50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12043-3-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: $2.14990

01:38:58 1/20/2019