Add To Favorites
BLUENRG-MSQTR IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.15000 $31.50
100 2.58300 $258.30
500 2.09160 $1,045.80
1,000 1.76400 $1,764.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-15639-6-ND
Copy   497-15639-6-ND
Quantity Available 12,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLUENRG-MSQTR

Copy   BLUENRG-MSQTR
Description IC RF TXRX+MCU BLUETOOTH 32VFQFN
Copy   IC RF TXRX+MCU BLUETOOTH 32VFQFN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series BlueNRG
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 8dBm
Sensitivity -88dBm
Memory Size 64kB Flash, 12kB RAM
Serial Interfaces SPI
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 7.3mA ~ 14.5mA
Current - Transmitting 5.8mA ~ 28.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-STLKT01V1 - STMicroelectronics | 497-16719-ND DigiKey Electronics
  • STEVAL-STLKT01V1
  • STMicroelectronics
  • SENSORTILE DEV KIT
  • Unit Price $82.50000
  • 497-16719-ND
  • X-NUCLEO-IDB05A1 - STMicroelectronics | 497-15948-ND DigiKey Electronics
  • X-NUCLEO-IDB05A1
  • STMicroelectronics
  • NUCLEO BOARD BLUENRG-MS BLE
  • Unit Price $13.97000
  • 497-15948-ND
  • STEVAL-STLCS01V1 - STMicroelectronics | 497-17253-ND DigiKey Electronics
  • STEVAL-STLCS01V1
  • STMicroelectronics
  • SENSORTILE CONNECTABLE NODE
  • Unit Price $35.00000
  • 497-17253-ND
  • STEVAL-IDB006V1M - STMicroelectronics | 497-16247-ND DigiKey Electronics
  • STEVAL-IDB006V1M
  • STMicroelectronics
  • EVAL BOARD USB DONGLE SPBTLE-RF
  • Unit Price $45.38000
  • 497-16247-ND
You May Also Be Interested In
  • BALF-NRG-01D3 - STMicroelectronics | 497-14945-1-ND DigiKey Electronics
  • BALF-NRG-01D3
  • STMicroelectronics
  • BALUN 2.4GHZ-2.5GHZ 50/50 4WFBGA
  • Unit Price $0.51000
  • 497-14945-1-ND
  • BALF-NRG-02D3 - STMicroelectronics | 497-17591-1-ND DigiKey Electronics
  • BALF-NRG-02D3
  • STMicroelectronics
  • BALUN 2.4GHZ-2.5GHZ 50/50 4UFBGA
  • Unit Price $0.50000
  • 497-17591-1-ND
  • BLUENRG-MSCSP - STMicroelectronics | 497-15381-1-ND DigiKey Electronics
  • BLUENRG-MSCSP
  • STMicroelectronics
  • IC RF TXRX+MCU BLUETOOTH 34XFBGA
  • Unit Price $3.38000
  • 497-15381-1-ND
  • BLUENRG-232 - STMicroelectronics | 497-17582-1-ND DigiKey Electronics
  • BLUENRG-232
  • STMicroelectronics
  • IC RF TXRX+MCU BLUETOOTH 32VFQFN
  • Unit Price $3.82000
  • 497-17582-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-15639-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15639-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.59600
  • Cut Tape (CT) ? : 497-15639-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,846 - Immediate
  • Unit Price: $3.53000

17:09:48 6/26/2019