Add To Favorites
BALF-NRF01D3 RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, FCBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-14944-6-ND
Copy   497-14944-6-ND
Quantity Available 25,224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BALF-NRF01D3

Copy   BALF-NRF01D3
Description BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA
Copy   BALUN 2.4GHZ-2.5GHZ 50/50 5UFBGA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, FCBGA

Copy   RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 5-UFBGA, FCBGA
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference
Insertion Loss (Max) 1.5dB
Return Loss (Min) -17.5dB
Package / Case 5-UFBGA, FCBGA
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14944-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14944-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.20010
  • Cut Tape (CT) ? : 497-14944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,224 - Immediate
  • Unit Price: $0.62000

04:00:24 8/24/2019