USD
Favorite

Photo Not Available
BALF-ATM-01E3 RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD, No Lead
Price & Procurement
5,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38600 $3.86
100 0.28840 $28.84
500 0.22660 $113.30
1,000 0.17510 $175.10
2,500 0.15965 $399.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17317-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14500
  • Digi-Reel®  : 497-17317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

BALF-ATM-01E3

Digi-Key Part Number 497-17317-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BALF-ATM-01E3
Copy  
Description BALUN 2.4GHZ-2.5GHZ 50/50 6SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference
Insertion Loss (Max) 1.3dB
Return Loss (Min) 15dB
Package / Case 6-SMD, No Lead
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-17317-1