Add To Favorites
BALF-112X-02D3 RF Balun 431MHz ~ 436MHz 50 / 50 Ohm 8-UFBGA, CSPBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58800 $5.88
100 0.44660 $44.66
500 0.35696 $178.48
1,000 0.28228 $282.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16944-1-ND
Copy   497-16944-1-ND
Quantity Available 4,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BALF-112X-02D3

Copy   BALF-112X-02D3
Description BALUN 431MHZ-436MHZ 50/50 8UFBGA
Copy   BALUN 431MHZ-436MHZ 50/50 8UFBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Balun 431MHz ~ 436MHz 50 / 50 Ohm 8-UFBGA, CSPBGA

Copy   RF Balun 431MHz ~ 436MHz 50 / 50 Ohm 8-UFBGA, CSPBGA
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 431MHz ~ 436MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 1.3dB
Return Loss (Min) -20dBm
Package / Case 8-UFBGA, CSPBGA
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3062EDCB#TRMPBF - Linear Technology/Analog Devices | LT3062EDCB#TRMPBFCT-ND DigiKey Electronics
  • LT3062EDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 200MA 8DFN
  • Unit Price $4.02000
  • LT3062EDCB#TRMPBFCT-ND
  • BAS116LP3-7 - Diodes Incorporated | BAS116LP3-7DICT-ND DigiKey Electronics
  • BAS116LP3-7
  • Diodes Incorporated
  • DIODE GEN PURP 85V 215MA 2DFN
  • Unit Price $0.38000
  • BAS116LP3-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16944-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16944-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.23780
  • Digi-Reel® ? : 497-16944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,612 - Immediate
  • Unit Price: Digi-Reel®

23:27:50 11/12/2018