Add To Favorites
BALF-112X-01D3 RF Balun 868MHz ~ 928MHz 50 / 50 Ohm 8-UFBGA, CSPBGA
Product Overview
Digi-Key Part Number 497-16943-1-ND
Copy   497-16943-1-ND
Quantity Available 4,158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BALF-112X-01D3

Copy   BALF-112X-01D3
Description BALUN 868MHZ-928MHZ 50/50 8UFBGA
Copy   BALUN 868MHZ-928MHZ 50/50 8UFBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Balun 868MHz ~ 928MHz 50 / 50 Ohm 8-UFBGA, CSPBGA

Copy   RF Balun 868MHz ~ 928MHz 50 / 50 Ohm 8-UFBGA, CSPBGA
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 868MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference -
Insertion Loss (Max) 2.3dB
Return Loss (Min) 8dB
Package / Case 8-UFBGA, CSPBGA
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BALF-112X-02D3 - STMicroelectronics | 497-16944-1-ND DigiKey Electronics
  • BALF-112X-02D3
  • STMicroelectronics
  • BALUN 431MHZ-436MHZ 50/50 8UFBGA
  • Unit Price $0.65000
  • 497-16944-1-ND
  • BALF-SPI-02D3 - STMicroelectronics | 497-16030-1-ND DigiKey Electronics
  • BALF-SPI-02D3
  • STMicroelectronics
  • BALUN 434MHZ 6WFBGA FCBGA
  • Unit Price $0.54000
  • 497-16030-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16943-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.39510 $39.51
500 0.31044 $155.22
1,000 0.23989 $239.89
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16943-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19865
  • Digi-Reel® ? : 497-16943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,158 - Immediate
  • Unit Price: Digi-Reel®

02:22:00 9/23/2018