USD
Favorite

ADC120IPT 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Price & Procurement
817 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.28400 $42.84
25 4.04960 $101.24
100 3.32980 $332.98
250 2.98784 $746.96
500 2.87984 $1,439.92
1,000 2.39387 $2,393.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-19531-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.30387
  • Cut Tape (CT)  : 497-19531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 817 - Immediate
  • Unit Price: $4.77000

ADC120IPT

Datasheet
Digi-Key Part Number 497-19531-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADC120IPT
Copy  
Description 8-CHANNEL, 50KSPS TO 1MSPS, 12-B
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP

Copy  
Documents & Media
Datasheets ADC120 Datasheet
Featured Product ADC120IPT 12-bit Analog-to-Digital Converter
Online Catalog 12 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 8
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type -
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADC128S022CIMTX/NOPB

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

$4.90000 Details

ADC128S022CIMT/NOPB

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

$5.88000 Details

ADS8638SRGER

IC ADC 12BIT SAR 24VQFN

Texas Instruments

$6.06000 Details

PESD3V3X4UHMYL

TVS DIODE 3.3V 4.5V DFN1308-6

Nexperia USA Inc.

$0.35000 Details
Additional Resources
Standard Package 1
Other Names 497-19531-6