Add To Favorites
A5972D013TR Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08
500 2.16290 $1,081.45
1,000 1.82413 $1,824.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10185-1-ND
Copy   497-10185-1-ND
Quantity Available 2,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A5972D013TR

Copy   A5972D013TR
Description IC REG BUCK ADJ 1.5A 8SOIC
Copy   IC REG BUCK ADJ 1.5A 8SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets A5972D
Other Related Documents A5972D View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) 36V
Current - Output 1.5A
Frequency - Switching 250kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number A5972D013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-10185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10185-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.68245
  • Digi-Reel® ? : 497-10185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,184 - Immediate
  • Unit Price: Digi-Reel®

09:02:02 1/16/2019