Add To Favorites
74VHC594MTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7731-1-ND
Copy   497-7731-1-ND
Quantity Available 1,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHC594MTR

Copy   74VHC594MTR
Description IC SHIFT REGISTER 8BIT 16-SOIC
Copy   IC SHIFT REGISTER 8BIT 16-SOIC
Documents & Media
Datasheets 74VHC594
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74VHC594
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-31743-1-ND SN74AHC594DR Texas Instruments Cut Tape (CT) ? 4,276 - Immediate
10,001 - Factory Stock ?
$0.56000 1
Additional Resources
Standard Package ? 1
Other Names 497-7731-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-7731-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,879 - Immediate
  • Unit Price: Digi-Reel®

08:05:40 11/16/2018