Add To Favorites
74VCXH1632245TBR Transceiver 42-TFBGA (4x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.99100 $29.91
100 2.45040 $245.04
500 2.08596 $1,042.98
1,000 1.75924 $1,759.24
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4146-1-ND
Copy   497-4146-1-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VCXH1632245TBR

Copy   74VCXH1632245TBR
Description IC TRANS DUAL 16BIT RES 42TFBGA
Copy   IC TRANS DUAL 16BIT RES 42TFBGA
Detailed Description

Transceiver 42-TFBGA (4x3.5)

Copy    Transceiver   42-TFBGA (4x3.5)
Documents & Media
Datasheets 74VCXH1632245
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74VCXH
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Transceiver
Protocol -
Number of Drivers/Receivers -
Duplex -
Data Rate -
Voltage - Supply 1.6 V ~ 3.6 V
Operating Temperature -40°C ~ 84°C
Mounting Type Surface Mount
Package / Case 42-TFBGA
Supplier Device Package 42-TFBGA (4x3.5)
Base Part Number 74VCXH32245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-19093-1-ND SN74AVC16T245ZQLR Texas Instruments Cut Tape (CT) ? 4,020 - Immediate
10,001 - Factory Stock ?
$2.81000 1
Additional Resources
Standard Package ? 1
Other Names 497-4146-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-4146-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,774 - Immediate
  • Unit Price: Digi-Reel®

00:09:04 10/24/2018