Add To Favorites
74LX1G02CTR NOR Gate IC 1 Channel SOT-323-5
Product Overview
Digi-Key Part Number 497-6961-1-ND
Copy   497-6961-1-ND
Quantity Available 2,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LX1G02CTR

Copy   74LX1G02CTR
Description IC GATE NOR 1CH 2-INP SOT323-5
Copy   IC GATE NOR 1CH 2-INP SOT323-5
Detailed Description

NOR Gate IC 1 Channel SOT-323-5

Copy   NOR Gate IC 1 Channel  SOT-323-5
Documents & Media
Datasheets 74LX1G02
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74LX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-323-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LX1G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6961-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6961-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,810 - Immediate
  • Unit Price: Digi-Reel®

00:28:58 9/19/2018