USD
Favorite

74LX1G00CTR NAND Gate IC 1 Channel SOT-323-5
In Stock: 1,592
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
25 0.05560 $1.39
100 0.05030 $5.03
250 0.04700 $11.75
500 0.04478 $22.39
1,000 0.04440 $44.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-7726-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,592 - Immediate
  • Unit Price: $0.10000

74LX1G00CTR

Datasheet
Digi-Key Part Number 497-7726-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LX1G00CTR
Copy  
Description IC GATE NAND 1CH 2-INP SOT323-5
Copy  
Detailed Description

NAND Gate IC 1 Channel SOT-323-5

Copy  
Documents & Media
Datasheets 74LX1G00
HTML Datasheet 74LX1G00
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74LX
Packaging Digi-Reel® 
Part Status Obsolete
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-323-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LX1G00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7726-6