USD
Favorite

74LX1G00CTR NAND Gate IC 1 Channel SOT-323-5
In Stock: 1,592
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
25 0.05560 $1.39
100 0.05030 $5.03
250 0.04700 $11.75
500 0.04478 $22.39
1,000 0.04440 $44.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-7726-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,592 - Immediate
  • Unit Price: Digi-Reel®

74LX1G00CTR

Datasheet
Digi-Key Part Number 497-7726-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LX1G00CTR
Copy  
Description IC GATE NAND 1CH 2-INP SOT323-5
Copy  
Detailed Description

NAND Gate IC 1 Channel SOT-323-5

Copy  
Documents & Media
Datasheets 74LX1G00
HTML Datasheet 74LX1G00
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74LX
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-323-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LX1G00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7726-1