Add To Favorites
74LVX244MTR Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Product Overview
Digi-Key Part Number 497-1087-1-ND
Copy   497-1087-1-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVX244MTR

Copy   74LVX244MTR
Description IC BUFFER NON-INVERT 3.6V 20SOP
Copy   IC BUFFER NON-INVERT 3.6V 20SOP
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP

Copy   Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Documents & Media
Datasheets 74LVX244
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74LVX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 4mA, 4mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOP
Base Part Number 74LVX244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-1087-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.02100 $10.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-1087-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®

09:31:29 9/21/2018