Add To Favorites
74LVC573AMTR D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-1077-1-ND
Copy   497-1077-1-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LVC573AMTR

Copy   74LVC573AMTR
Description IC LATCH OCTAL D-TYPE 20-SOIC
Copy   IC LATCH OCTAL D-TYPE 20-SOIC
Detailed Description

D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO

Copy   D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Documents & Media
Datasheets 74LVC573A
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number 74LVC573
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-14913-1-ND SN74LVC573ADWR Texas Instruments Cut Tape (CT) ? 6,951 - Immediate
10,001 - Factory Stock ?
$0.78000 1
296-8525-1-ND SN74LVC573ADBR Texas Instruments Cut Tape (CT) ? 1,314 - Immediate
10,001 - Factory Stock ?
$0.65000 1
Additional Resources
Standard Package ? 1
Other Names 497-1077-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-1077-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,029 - Immediate
  • Unit Price: Digi-Reel®

13:21:20 10/20/2018