Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-7104-1-ND
Quantity Available 1,350
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC14ATTR

Description IC INVERTER 6CH 6-INP 14TSSOP
Detailed Description

Inverter IC 6 Channel 14-TSSOP

Documents & Media
Datasheets 74LVC14A
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.3 V ~ 0.8 V
Logic Level - High 1.4 V ~ 2.2 V
Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LVC14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-7104-1

06:06:03 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41170 $41.17
500 0.32548 $162.74
1,000 0.26038 $260.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-7104-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback