USD
Favorite

74LCX32TTR OR Gate IC 4 Channel 14-TSSOP
In Stock: 6,535
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.30900 $3.09
25 0.26800 $6.70
100 0.22180 $22.18
250 0.20024 $50.06
500 0.18612 $93.06
1,000 0.17484 $174.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7098-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.11280
  • Cut Tape (CT)  : 497-7098-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6,535 - Immediate
  • Unit Price: $0.47000

74LCX32TTR

Datasheet
Digi-Key Part Number 497-7098-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LCX32TTR
Copy  
Description IC GATE OR 4CH 2-INP 14TSSOP
Copy  
Detailed Description

OR Gate IC 4 Channel 14-TSSOP

Copy  
Documents & Media
Datasheets 74LCX32
HTML Datasheet 74LCX32
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74LCX
Packaging Digi-Reel® 
Part Status Obsolete
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 3.6V
Current - Quiescent (Max) 10µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LCX32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-7098-6