Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-6206-6-ND
Quantity Available 13,587
Can ship immediately
Manufacturer

Manufacturer Part Number

2STR2215

Description TRANS PNP 15V 1.5A SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 15V 1.5A 500mW Surface Mount SOT-23-3

Documents & Media
Datasheets 2STR2215
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 850mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 500mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number 2STR2215
 
Additional Resources
Standard Package ? 1
Other Names 497-6206-6

18:29:07 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31700 $3.17
100 0.19730 $19.73
500 0.13498 $67.49
1,000 0.10382 $103.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6206-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09072
  • Cut Tape (CT) ? : 497-6206-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13,587 - Immediate
  • Unit Price: $0.42000
Send Feedback