Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
100 0.40880 $40.88
500 0.32120 $160.60
1,000 0.24820 $248.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11303-1-ND
Copy   497-11303-1-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2STF2280

Copy   2STF2280
Description TRANS PNP 80V 2A SOT-89
Copy   TRANS PNP 80V 2A SOT-89
Detailed Description

Bipolar (BJT) Transistor PNP 80V 2A 50MHz 1.4W Surface Mount SOT-89

Copy   Bipolar (BJT) Transistor PNP 80V 2A 50MHz 1.4W Surface Mount SOT-89
Documents & Media
Datasheets 2STF2280
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V
Power - Max 1.4W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number 2STF2280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11303-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11303-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,710 - Immediate
  • Unit Price: Digi-Reel®

02:35:48 12/16/2018