Add To Favorites
Photo Not Available
SS-650810-A-NF-K1-50 Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Product Overview
Digi-Key Part Number SS-650810-A-NF-K1-50-ND
Copy   SS-650810-A-NF-K1-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS-650810-A-NF-K1-50

Copy   SS-650810-A-NF-K1-50
Description CONN MOD JACK 8P8C VERT UNSHLD
Copy   CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Documents & Media
Datasheets SS-650810-A-NF-K1-50
Modular Products Spec
Environmental Information RoHS Cert
Featured Product Connectivity Solutions
PCN Design/Specification Multiple Connectors Labeling/Logo 10/Dec/2014
HTML Datasheet Modular Products Spec
Product Attributes Select All
Categories
Manufacturer Stewart Connector
Series 65
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Keyed
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names SS-65100-019
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
630 1.13575 $715.52

Submit a request for quotation on quantities greater than those displayed.

10:32:00 9/25/2018