Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 380-1267-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SS-650810-A-FLS-K1-50

Description CONN MOD JACK 8P8C VERT UNSHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded

Documents & Media
Datasheets SS-650810-A-FLS-K1-50
Modular Products Spec
Environmental Information Plug, Jack RoHS Compliance
Featured Product Connectivity Solutions
PCN Design/Specification Multiple Connectors Labeling/Logo 10/Dec/2014
HTML Datasheet Modular Products Spec
Product Attributes Select All
Categories
Manufacturer Stewart Connector
Series 65
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Keyed, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 31
Other Names 380-1267
SS-650810-A-FLS-K1-50-ND
SS-65100-007
SS650810AFLSK150

09:23:05 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
651 1.12700 $733.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback