USD
Favorite

Photo Not Available
940-SP-3088R-A286 Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39450 $789.00

Submit a request for quotation on quantities greater than those displayed.

940-SP-3088R-A286

Datasheet
Digi-Key Part Number 940-SP-3088R-A286-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 940-SP-3088R-A286
Copy  
Description CONN MOD PLUG 8P8C UNSHIELDED
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Stewart Connector
Series 30
Packaging Bulk 
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid or Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Keyed
Shielding Unshielded
Ratings -
Ingress Protection -
Termination IDC
Length 0.885" (22.48mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Material Phosphor Bronze
Current Rating (Amps) 1.5A
Voltage Rating 150V
Housing Material Polycarbonate (PC)
Shield Material -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

2905005-01

TOOL DIE SET 8POS STANDARD

Stewart Connector

$254.20000 Details
Additional Resources
Standard Package 2,000
Other Names SS-30800-047