Add To Favorites
STE-1361395RFSP 892MHz, 1.85GHz Blade RF Antenna 2.5dBi Connector, SMA Male Adhesive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.26000 $46.26
10 45.61800 $456.18
25 44.97520 $1,124.38
50 38.55000 $1,927.50
100 37.26500 $3,726.50
250 35.98000 $8,995.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1743-1025-ND
Copy   1743-1025-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STE-1361395RFSP

Copy   STE-1361395RFSP
Description RF ANT 892MHZ/1.85GHZ BLADE SMA
Copy   RF ANT 892MHZ/1.85GHZ BLADE SMA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

892MHz, 1.85GHz Blade RF Antenna 2.5dBi Connector, SMA Male Adhesive

Copy   892MHz, 1.85GHz  Blade RF Antenna  2.5dBi Connector, SMA Male Adhesive
Product Attributes Select All
Categories
Manufacturer Steute Wireless
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 892MHz, 1.85GHz
Antenna Type Blade
Number of Bands 2
VSWR 1.5
Return Loss -
Gain 2.5dBi
Features -
Termination Connector, SMA Male
Ingress Protection -
Mounting Type Adhesive
Height (Max) -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • STE-1370677RFRX - Steute Wireless | 1743-1023-ND DigiKey Electronics
  • STE-1370677RFRX
  • Steute Wireless
  • WIRELESS RECEIVER
  • Unit Price $276.91000
  • 1743-1023-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1743-1025

02:33:35 12/10/2018