Add To Favorites
STE-1225705RFGF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 467.81000 $467.81
10 452.21200 $4,522.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1743-1027-ND
Copy   1743-1027-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STE-1225705RFGF

Copy   STE-1225705RFGF
Description FOOT SWITCH W/GENERATOR
Copy   FOOT SWITCH W/GENERATOR
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Steute Wireless
Series RFGF
Packaging ? Bulk ?
Part Status Active
Circuit Receiver Configurable
Switch Function -
Current Rating -
Actuator Type Foot Switch
Mounting Type -
Termination Style Wireless
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -20°C ~ 65°C
Operating Position -
Electrical Life -
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • STE-1370677RFRX - Steute Wireless | 1743-1023-ND DigiKey Electronics
  • STE-1370677RFRX
  • Steute Wireless
  • WIRELESS RECEIVER
  • Unit Price $276.91000
  • 1743-1023-ND
You May Also Be Interested In
  • Photo Not Available
  • 51.001B
  • Altech Corporation
  • SWITCH SNAP ACTION SPDT 10A 125V
  • Unit Price $17.35000
  • 1920-1219-ND
  • STE-1188987RFSP - Steute Wireless | 1743-1024-ND DigiKey Electronics
  • STE-1188987RFSP
  • Steute Wireless
  • RF ANT 892MHZ WHIP STR RP-SMA ML
  • Unit Price $107.96000
  • 1743-1024-ND
Additional Resources
Standard Package ? 1
Other Names 1743-1027

21:07:14 12/12/2018