Photo Not Available
110025697 Heat Gun 120V 122°F ~ 1202°F (50°C ~ 650°C) 1600W White
Product Overview
Digi-Key Part Number 110025697-ND
Copy   110025697-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

110025697

Copy   110025697
Description HG2320E PRO HEATGUN LCD DISPLAY
Copy   HG2320E PRO HEATGUN LCD DISPLAY
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Heat Gun 120V 122°F ~ 1202°F (50°C ~ 650°C) 1600W White

Copy   Heat Gun  120V 122°F ~ 1202°F (50°C ~ 650°C) 1600W White
Documents & Media
Datasheets 110025697 Datasheet
Heat At Work Catalog
Product Attributes Select All
Categories
Manufacturer Steinel America
Series -
Part Status Active
Tool Type Heat Gun
Accessory Type -
Temperature Range 122°F ~ 1202°F (50°C ~ 650°C)
Voltage 120V
Current 13.3A
Power - Rated 1600W
Includes Heat Gun
For Use With/Related Products Heat Shrink Tubing, Plastic Welding, Soldering
Compatible Tools -
Features 2-Stage Air Control, 6' Cord, Built-In Overhead Hanger, LCD Display, Variable Temperature Control
Approval Marks -
Approved Countries -
Nozzle Opening Circular - 1.30" (33.02mm)
Air Flow 4.0 CFM ~ 13.0 CFM
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

21:01:33 12/9/2018