Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VFJY1105W-4C92D-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VFJY1105W-4C92D-TR

Description LED LAMP 3216 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 1.9V 1206 (3216 Metric)

Documents & Media
Datasheets VFJY1105W-4C92D-TR
Product Attributes Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 515mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 592nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 (1206)
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.85mm
 
Additional Resources
Standard Package ? 2,000

07:12:49 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10476 $209.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback